Samsung S27H650FDU LED 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms Audio stereo (3.5 mm jack) PLS LED

  • Item no.: 1590107
  • Manufacturer no.: LS27H650FDUXEN
  • EAN: 8806088782546

With the high-quality PLS Panel, true to life pictures and crystal-clear text, the SH650-series is just the right thing for every professional working environment. In addition there are no color shifts, no matter from which the viewing angle.This tex…

  • Item no.: 1590107
  • Manufacturer no.: LS27H650FDUXEN
  • EAN: 8806088782546

With the high-quality PLS Panel, true to life pictures and crystal-clear text, the SH650-series is just the right thing for every professional working environment. In addition there are no color shifts, no matter from which the viewing angle.This tex…

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9 (1080p)
Panel technology PLS LED
Display type Anti-glare
Response time 5 ms
Brightness 250 cd/m²
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces Audio stereo (3.5 mm jack)
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 25 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
37 kWh/year
Width 629.8 mm
Height 549.6 mm
Depth 236 mm
Weight 6.9 kg
Range of uses Office
Features Portrait view (pivot) , Full HD , Height adjustable , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable to 135 mm
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9 (1080p)
Panel technology PLS LED
Display type Anti-glare
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors