Samsung S27R350FHU LCD 68.6 cm (27 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms VGA, HDMI™ IPS LCD

  • Item no.: 2253753
  • Manufacturer no.: LS27R350FHUXEN
  • EAN: 8806090191121

For an even better viewA minimalist design for maximum enjoyment makes this stylish flat screen monitor something very special. The display without frame on three sides with Y-shaped pedestal impresses in the dual-monitor mode with an almost complete…

  • Item no.: 2253753
  • Manufacturer no.: LS27R350FHUXEN
  • EAN: 8806090191121

For an even better viewA minimalist design for maximum enjoyment makes this stylish flat screen monitor something very special. The display without frame on three sides with Y-shaped pedestal impresses in the dual-monitor mode with an almost complete…

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Dark blue
Image format 16:9
Panel technology IPS LCD
Display type In-plane switching
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces VGA , HDMI™
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 22 W
Power consumption (standby) 0.3 W
Power consumption (off) 0.3 W
Energy efficiency rating
A+ (A++ - E)
Annual energy consumption
32 kWh/year
Width 612 mm
Height 463 mm
Depth 251 mm
Weight 4.5 kg
Dim (W x H x D) 612 x 463 x 251 mm
Range of uses Office , Home
Screen resolution Full HD (1920 x 1080 pixel)
Features Full HD
Wall mounting option 75 x 75mm VESA standard
Screen size diagonal (cm) 68.58 cm
Standby consumption 0.3

Technical data

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Dark blue
Image format 16:9
Panel technology IPS LCD
Display type In-plane switching
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors