Samsung S27R754QEU LED 68.6 cm (27 inch) EEC C (A++ - E) 2560 x 1440 p WQHD 4 ms HDMI™, Mini DisplayPort VA LED

  • Item no.: 2162647
  • Manufacturer no.: LS27R754QEUXZG
  • EAN: 8801643751012

Freedom for your deskWhen the screen is not needed, it can be placed flat on the wall to save space. To work, you can simply use "The Space" to yourself and adjust it individually. The ideal monitor for all, who need more from your desk.More space to…

  • Item no.: 2162647
  • Manufacturer no.: LS27R754QEUXZG
  • EAN: 8801643751012

Freedom for your deskWhen the screen is not needed, it can be placed flat on the wall to save space. To work, you can simply use "The Space" to yourself and adjust it individually. The ideal monitor for all, who need more from your desk.More space to…

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED display
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , Mini DisplayPort
No. of MiniDPs 1 x
No. of HDMI ports 1 x
Power consumption (ON) 48 W
Power consumption (standby) 0.3 W
Energy efficiency rating
C (A++ - E)
Annual energy consumption
70 kWh/year
Width 614.8 mm
Height 730.3 mm
Depth 115.5 mm
Weight 5.8 kg
Dim (W x H x D) 614.8 x 730.3 x 115.5 mm
Range of uses Office , Design , Home
Features WQHD resolution , Tiltable , Height adjustable
Wall mounting option No

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED display
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors