Samsung U28E590D LED 71.1 cm (28 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 1 ms HDMI™, DisplayPort TN LED

  • Item no.: 1400379
  • Manufacturer no.: LU28E590DS/EN
  • EAN: 8806086929493

Discover the details of unbelievably realistic UHD qualityThe Samsung UHD Monitor UE590 allows working on the PC, games and much more in unbelievable Ultra HD image quality. First class images with breathtaking 8 million pixels in a resolution that i…

  • Item no.: 1400379
  • Manufacturer no.: LU28E590DS/EN
  • EAN: 8806086929493

Discover the details of unbelievably realistic UHD qualityThe Samsung UHD Monitor UE590 allows working on the PC, games and much more in unbelievable Ultra HD image quality. First class images with breathtaking 8 million pixels in a resolution that i…

Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 1 ms
Brightness 370 cd/m²
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.161 mm
Interfaces HDMI™ , DisplayPort
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 38 W
Power consumption (standby) 0.3 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
55 kWh/year
Width 660.9 mm
Height 468.5 mm
Depth 187.1 mm
Weight 5.28 kg
Dim (W x H x D) 660.9 x 468.5 x 187.1 mm
Range of uses Gaming , Home
Features Headphone jack , Freesync
Wall mounting option 75 x 75mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors