Samsung U32H850UMU LED 80 cm (31.5 inch) EEC C (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 4 ms HDMI™, DisplayPort, Mini Dis

  • Item no.: 1591994
  • Manufacturer no.: LU32H850UMUXEN
  • EAN: 8806088851747

With attention to detailUltra-high clarityThe resolution of the UH 850 is four times higher than Full HD. The wider working area allows you to view web pages, images and texts and at the same time, you less scrolling and zooming. In addition, you can…

  • Item no.: 1591994
  • Manufacturer no.: LU32H850UMUXEN
  • EAN: 8806088851747

With attention to detailUltra-high clarityThe resolution of the UH 850 is four times higher than Full HD. The wider working area allows you to view web pages, images and texts and at the same time, you less scrolling and zooming. In addition, you can…

Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Panel technology VA LED
Display type LED backlit
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Mini DisplayPort , Headphone jack (3.5 mm) , USB 3.0
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 4 x
Power consumption (ON) 61 W
Power consumption (standby) 0.5 W
Energy efficiency rating
C (A+++ - D)
Annual energy consumption
89 kWh/year
Width 731 mm
Height 620 mm
Depth 298 mm
Weight 12.1 kg
Range of uses Office , Home
Features Freesync , Height adjustable , Headphone jack , UHD resolution
Wall mounting option Yes
Height-adjustable to 135 mm

Technical data

Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Panel technology VA LED
Display type LED backlit
Response time 4 ms
Brightness 250 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors