Samsung U32J590UQU LED 81.3 cm (32 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 4 ms HDMI™, DisplayPort, Headphon
32" UHD monitor in widescreen formatThe 32" UHD monitor UJ59 gives you breathtaking pictures with a 4-fold high resolution like Full HD. The larger working area thus leads to less scrolling on web pages and in documents and also multi-tasking with se…
- Warranty: 24 months
- Manufacturer: Samsung
32" UHD monitor in widescreen formatThe 32" UHD monitor UJ59 gives you breathtaking pictures with a 4-fold high resolution like Full HD. The larger working area thus leads to less scrolling on web pages and in documents and also multi-tasking with se…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 32 inch |
Display (cm) | 81.3 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | UHD 2160p (4K) |
Colour | Blue , Grey |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 270 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 47 W |
Power consumption (standby) | 0.3 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 69 kWh/year |
Width | 729.5 mm |
Height | 534.5 mm |
Depth | 250.5 mm |
Weight | 6.3 kg |
Dim | (W x H x D) 729.5 x 534.5 x 250.5 mm |
Range of uses | Gaming , Media , Home |
Screen resolution | Ultra HD (3840 x 2160 pixel) |
Features | UHD resolution , Freesync |
Wall mounting option | 100 x 100 mm VESA standard |
Samsung U32J590UQU UHD monitor
32" UHD monitor in widescreen format
The 32" UHD monitor UJ59 gives you breathtaking pictures with a 4-fold high resolution like Full HD. The larger working area thus leads to less scrolling on web pages and in documents and also multi-tasking with several windows and toolbars is made easier for you. Enjoy photos, videos and even games in impressive 4k resolution.
Colors like from real life
The UJ59 supports one billion color nuances, which enables it to reproduce lively and realistic images. The precise color reproduction provides natural and lifelike colors, making this monitor ideal for using image editing programs and displaying photos and videos. For colors as from real life.
Gaming in breathtaking quality
Play your games in true widescreen format with stunning 4k resolution. The 8.3 million pixels of the UJ59 support a wide range of colors and resolve each individual image with impressive clarity. For an unforgettable gaming experience.
Fun without annoying jerks
AMD FreeSync technology synchronizes the refresh rate of your graphics card and monitor to avoid jerky images.Low Input lag mode reduces the delay between mouse, keyboard, or joystick input and subsequent on-screen response. For smooth gameplay without annoying jerks.
Details make the difference
The game mode integrated in the UJ59 immediately optimizes the screen contrast, in order to enable you to have a possibly decisive advantage while playing. By selectively enhancing contrast in certain scenes, Game Mode reveals more detail in dark areas. This can help you identify enemies more quickly.
Great picture quality even at lower resolution
Samsung's UHD upscaling technology includes signal analysis and detail enhancements that convert SD, HD and Full HD content and play it back in a picture quality similar to UHD.
Powerful multitasking
Picture-by-Picture (PBP) lets you connect two devices to the monitor and maintain their original quality. For optimal multitasking, you can scale the second source to up to 25% of the screen area and position the image anywhere you want.
Frameless design
Framed by slim screen edges and with a matte black finish, the UJ59 looks elegant at any workplace. The Y-shaped pedestal in metallic look not only looks good, but also provides a stable hold.
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) UHD 2160p (4K), 3840 x 2160 p
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm)
- UHD resolution, Freesync
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors