Samsung Wireless charger EP-N5200 Outputs USB-C socket Black

  • Item no.: 2160370
  • Manufacturer no.: EP-N5200TBEGWW
  • EAN: 8806090015212

Samsung EP-N5200TBEGWW Wireless charger 1 pc(s)

  • Item no.: 2160370
  • Manufacturer no.: EP-N5200TBEGWW
  • EAN: 8806090015212

Samsung EP-N5200TBEGWW Wireless charger 1 pc(s)

Outputs USB-C socket
Charging slots 1
Colour Black
Length 106 mm
Width 80 mm
Height 140 mm
Weight 179 g
Qi Certificate ID
6844
Product type Wireless charger

Technical data

Outputs USB-C socket
Charging slots 1
Colour Black
Length 106 mm
Width 80 mm
Height 140 mm
Weight 179 g
Qi Certificate ID
6844
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers