Samsung XCover 5 Enterprise Edition Outdoor smartphobe 64 GB 5.3 inch (13.5 cm) Dual SIM Android™ 11 Black
At work at home.Enormously smart, impressively hard: The robust Galaxy XCover 5 is a real hero of the work. Certified to IP683 as well as to the US military standard MIL-STD-810G, it performs its service reliably even under uncomfortable working co…
- Warranty: 24 months
- Manufacturer: Samsung
At work at home.Enormously smart, impressively hard: The robust Galaxy XCover 5 is a real hero of the work. Certified to IP683 as well as to the US military standard MIL-STD-810G, it performs its service reliably even under uncomfortable working co…
- Warranty: 24 months
- Manufacturer: Samsung
Samsung XCover 5 Enterprise Edition Smartphone, black
At work at home.
Enormously smart, impressively hard: The robust Galaxy XCover 5 is a real hero of the work. Certified to IP683 as well as to the US military standard MIL-STD-810G, it performs its service reliably even under uncomfortable working conditions with a lot of dust or moisture. In addition, your eyes can relax, which benefit from the 5.3" (13.48 cm) large display, which can also be operated with gloves when wet. The freely assignable function keys as well as the dual LED lighting are also practical, thanks to which you can keep the view even in the dark. And because job security always takes precedence, the Galaxy XCover 5 comes with the Samsung Knox security platform. The regular supply of security and software updates ‒ is also ensured by 2026. In addition, the huge range of features is contained in a compact housing, so that the device can be operated comfortably while traveling with one hand.
Hard to get broken.
Whether water, dust or falls ‒ the Galaxy XCover 5 is prepared against many things. First, it is IP683 certified. Second, it complies with the stringent US military standard MIL-STD-810G4. Thus, it also offers protection against low or high temperatures, intense sunlight, mechanical impacts and salt water mist.
Can be operated under harsh conditions.
Hand on it: You can conveniently use the Galaxy XCover 5 with a glove ‒ to answer a call as well as to write a message. The display is also designed in such a way that it functions reliably even in humid conditions, for example in the rain. Convenient: The buttons of the Galaxy XCover 5 can be assigned any desired functions and can be easily called up by pressing a button, such as switching on the dual LED light.
Focus the job from front to back.
From the documentation of a construction project to the video chat ‒ the Galaxy XCover 5 also makes a lot of things in terms of photos. Its main camera is triggered with 16 MP on ‒ and with a bright lens with F1.8 aperture. The front camera offers 5 MP and provides for fast face recognition and clear video chats. Bright joy is also enabled by the dual LED flash, which can bring light into the darkness even in darker environments.
Long running time, short charging time.
A replaceable 3,000 mAh battery gives the Galaxy XCover 5 plenty of energy for long working days. Thanks to the quick-charge function, it can be charged with 15 W and is thus quickly operational again. In addition, the almost tireless workhorse has Pogo pins, so that
You can place it comfortably on every Pogo-charging station, without having to insert it laboriously.
Makes working a bright pleasure.
With a screen size of 5.3" (13.48 cm), the Galaxy XCover 5 offers a pleasing balance between handiness and image quality. With its clear display, it provides a good viewing experience even under adverse lighting conditions, such as in dark warehouses.
Fixed performance, flexible storage.
For great performance in the job, the Galaxy XCover 5 processor with eight cores and GB of RAM means that the smartphone won't sweat so quickly even in demanding applications. The outdoor specialist can cope with large amounts of data thanks to its 64 GB internal memory (approx. 47.3 GB available free of charge). If required, you can easily extend the internal memory by up to 1 TB with a conventional microSD card.
Burglary futile: Samsung Knox.
First the good news: Your Galaxy XCover 5 comes with Samsung Knox. Now the even better message: Samsung Knox is already active with the first switching on and constantly monitors the safety of the device. Samsung Knox offers high-quality protection - hardware and software side ‒ against different intruders, malware and other threats.
5 years of security updates
Samsung is offering 5 security updates for the Galaxy XCover for five years from the global launch. As a result, the smartphone will receive regular feature and stability adjustments and the latest security patches by January 2026.
The Samsung Business Class.
The Galaxy XCover 5 does a great job especially in the store — and can often make the purchase of special devices unnecessary. Equipped with NFC and smart scanning functions, it is suitable for many mobile applications. It is particularly important for mPOS applications or as a barcode scanner.
Ready for business: Enterprise Edition.
The Galaxy XCover 5 in the Enterprise Edition contains a comprehensive solution package consisting of smart software and guaranteed update services. From high security to flexible customization to efficient device management — Enterprise Edition offers a lot,
was important in the business. The Knox Suite offers suitable tools for the IT department to provide, secure and manage the fleet of devices.
Sophisticated scanning? It's easy!
With the scan solution Knox Capture you can convert the Galaxy XCover 5 in no time at all in a powerful barcode scanner. And it's as fast as it gets: Simply press the push-to-scan button — the device switches to scan mode.
Communication at the touch of a button.
Business communication is easy: The Galaxy XCover 5 supports push-to-talk solutions, so that you can establish a secure connection to your team only by tapping the XCover button. Speaking to the team, Microsoft Teams8 naturally supports the Galaxy XCover 5 as well.
This text is machine translated.
Highlights & Details
- 13.5 cm (5.3 inch) HD+ display, 1480 x 720 p
- Powerful Exynos 850 Octa Core Processor (8 x;2.0 GHz)
- 64 GB Internal memory (expandable via microSD Karte (up to 1 TB))
- Operating system: Android™ 11; One UI 3.1; Knox 3.7.1
- 16 MP camera plus dual LED light
- Touchscreen can also be used with gloves and in rain
- Protection against water and dust according to IP68
- Drop protection according to US military standard MIL-STD-810G
- 3000 mAh replaceable battery with quick charge function
- MPOS and push-to-talk ready
- 5 years of software updates
- 2-year product lifecycle (minimum)
- 1 year Knox Suite for device management
Delivery
- SmartPhone
- Accumulator
- Charging adapter (15 W)
- Data Cables
- Slot tool
- Quick guide
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones