SamsungGalaxy Tab A 10.1 (2016);Android25.7 cm(10.1 inch) 16 GB;GSM/2G, UMTS/3G, LTE/4G, WiFiBlack1.6 GHzOcta Core;Andro

  • Item no.: 1457156
  • Manufacturer no.: SM-T585NZKADBT
  • EAN: 8806088372099

In a private household of today if no tablet are missing, and the Galaxy Tab A 10.1 LTE (2016) with its equipment and functionality are versatile application possibilities for your whole family. It is quick to hand, if you are looking for a recipe or…

  • Item no.: 1457156
  • Manufacturer no.: SM-T585NZKADBT
  • EAN: 8806088372099

In a private household of today if no tablet are missing, and the Galaxy Tab A 10.1 LTE (2016) with its equipment and functionality are versatile application possibilities for your whole family. It is quick to hand, if you are looking for a recipe or…

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Series (tablet PCs) Galaxy Tab A
Display properties TFT , Touch display
Display resolution 1920 x 1200 p
Display format 16:10
Processor cores (No.) 8 x
CPU speed 1.6 GHz
RAM
2 GB
RAM type DDR3 RAM
Memory capacity 16 GB
Storage media eMMC
Memory card slots microSD card
Features Glonass , GPS , Wi-Fi / LTE (4G)
Bluetooth 4.2
Mobile internet GSM/2G , UMTS/3G , LTE/4G , WiFi
NFC (Near field communication) No
Built-in GPS Yes
Phone function Yes
SIM card type Nano SIM
Interfaces Audio stereo (3.5 mm jack) , Micro USB 2.0
Colour Black
Width 155.3 mm
Height 254.2 mm
Depth 8.2 mm
Weight 525 g
Software included YouTube™
Video Player
Google Play™
Music Player
Google Mobile™ Services
Samsung Galaxy Apps
Product type Android
Operating system (Version) Android™ 6.0 Marshmallow
Bluetooth Yes
CPU type Octa Core

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Series (tablet PCs) Galaxy Tab A
Display properties TFT , Touch display
Display resolution 1920 x 1200 p
Display format 16:10
Processor cores (No.) 8 x
CPU speed 1.6 GHz
RAM
2 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Android Tablets