SamsungGalaxy Tab A (2018);Android26.7 cm(10.5 inch) 32 GB;WiFiGrey1.8 GHzOcta Core;Android™ 8.1 Oreo1920 x 1200 p
Make the Samsung Galaxy Tab A 10.5 Wi-Fi for entertainment center for your whole family. It is at home and on the road quickly available, if you alone or with friends and family, for exampleSome games as well as photos or videos want to view. You can…
- Warranty: 24 months
- Manufacturer: Samsung
Make the Samsung Galaxy Tab A 10.5 Wi-Fi for entertainment center for your whole family. It is at home and on the road quickly available, if you alone or with friends and family, for exampleSome games as well as photos or videos want to view. You can…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Android |
---|---|
Type | Galaxy Tab A (2018) |
Display (cm) | 26.7 cm |
Screen size diagonal (inches) | 10.5 inch |
Display properties | TFT , Touch display |
Display resolution | 1920 x 1200 p |
Display format | 16:10 |
CPU series | Qualcomm® Snapdragon |
Processor/type | 450 |
Processor cores (No.) | 8 x |
CPU speed | 1.8 GHz |
---|---|
RAM | 3 GB |
RAM type | DDR3 RAM |
Memory capacity | 32 GB |
Storage media | eMMC |
Memory card slots | microSD card |
Operating system (Version) | Android™ 8.1 Oreo |
Features | Glonass , GPS , Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 4.2 |
NFC (Near field communication) | No |
Built-in GPS | Yes |
Phone function | No |
Software included | YouTube , Video player , Google Play , Music player , Google Mobile Services , Samsung Galaxy Apps |
No. of USB 3.0 ports | 1 x |
Interfaces | Audio stereo (3.5 mm jack) , USB-C™ |
Colour | Grey |
Width | 155.3 mm |
Height | 254.2 mm |
Depth | 8.2 mm |
Weight | 534 g |
Operating time (max.) | 15 h |
Bluetooth | Yes |
Series (tablet PCs) | Galaxy Tab A 10.5 |
CPU type | Octa Core |
SAMSUNG GALAXY TAB A 10.5 Wi-Fi 2018 Gray
Make the Samsung Galaxy Tab A 10.5 Wi-Fi for entertainment center for your whole family. It is at home and on the road quickly available, if you alone or with friends and family, for example
Some games as well as photos or videos want to view. You can from the Dolby Atmos surround sound of the four speakers in the spell and enjoy photos, videos, movies,
Series or play the convenient size of the wide-screen displays. At the same time, the Galaxy Tab A 10.5 Wi-Fi with its narrow frame of a handy format that children can be held certainly. Anyway, it offers with the lovingly designed child mode, a special function with which their children digital skills and you as parents can have everything under control. Even for the control of compatible devices via Samsung Smart things such as, for example, speakers, televisions, washing machines or suction robots, you can use the Galaxy Tab A 10.5 Wi-Fi.
Comfortable device format:
A beautiful large display with a screen size of 10.5 inches (approximately 26,72 cm) as well as at the same time a device size, comfortable and can be transported. This succeeds when Galaxy Tab A 10.5 Wi-Fi through a narrow frame, in the no buttons are integrated. In addition gives the leather-like surface material on the back side of the housing, the Galaxy Tab A 10.5 Wi-Fi pleasant haptics.
Entertainment for the whole family:
The "small" are enjoying the Galaxy Tab A 10.5 Wi-Fi on the child mode, because here you can first experience in the digital world. Both the colorful and easy-to-use interface, as well as various apps to play and learn are older designed. You can also limit the use of parents and the available apps and functions as well as the usage behavior. The "big" come with the entertainment not short, if you're on the Galaxy Tab A 10.5 Wi-Fi e.g. cozy a favorite series or an exciting watch movies.
Image and powerful sound:
It offers the Galaxy Tab A 10.5 Wi-Fi on a vision and hearing experience, you in the middle of the video or game into it. The WUXGA display has a 16:10-format, which is used to display
Films and series is well suited for this. In addition, the resolution of 1,920 x 1,200 pixels the Full HD resolution. The four built-in speakers.
Create thanks to support of Dolby Atmos a surround sound and are even automatically afterwards whether the Galaxy Tab A 10.5 Wi-Fi straight in portrait or landscape format.
This text is machine translated.
Highlights & Details
- Display: 26.7 cm 10.5 inch (1920 x 1200 p) TFT, Touch display
- CPU: Qualcomm® Snapdragon 450 (8 x 1.8 GHz)
- RAM: 3 GB DDR3 RAM
- Memory size: 32 GB eMMC microSD card
- Glonass, GPS, Wi-Fi
- OS: Android™ 8.1 Oreo
Facts
- Gorilla ® glass 3
- Bixby Vision
- Bixby Home
- Safety functions (Face Detection, Find
- My Mobile, secure folders, KNOX, secure
- Start, SD card encrypt)
- Movements and gestures (Smart Recording,
- Screenshot, simple mute, for
- Call/message stroke)
- Input help (including corrective lenses, hearing impairment,
- Skill and interaction, text-to-
- Language, direct access, answer calls and
- Stop, simple touch)
- Offline mode
- Do not disturb mode
- Device Maintenance
- Power-saving mode (off, Medium, max.)
- torch
- Child-mode
- Multi-user mode (up to 8 users).
- Samsung Smart things
- Samsung Members.
- This text is machine translated.
Delivery
- Mains adapter/charger
- Data Cable (USB type-C)
- Slot Tool
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets