SamsungGalaxy Tab A;Android;Refurbished (very good)25.7 cm (10.1 inch) 16 GB;LTE/4G, WiFiBlack1.6 GHz
Today's home should not lack a tablet, and the Galaxy Tab A 10.1 LTE (2016) offers a wide range of applications for your entire family with its features and functionality. This makes it easy to find a recipe or browse the shopping offers of online sh…
- Warranty: 24 months
- Manufacturer: Samsung
Today's home should not lack a tablet, and the Galaxy Tab A 10.1 LTE (2016) offers a wide range of applications for your entire family with its features and functionality. This makes it easy to find a recipe or browse the shopping offers of online sh…
- Warranty: 24 months
- Manufacturer: Samsung
Documents & Downloads
Samsung Galaxy Tab A Android Refurbished (very good)
Today's home should not lack a tablet, and the Galaxy Tab A 10.1 LTE (2016) offers a wide range of applications for your entire family with its features and functionality. This makes it easy to find a recipe or browse the shopping offers of online shops on the couch. Not only at home, but also on the move, you can relax with videos and games or use your favorite apps. You can also enjoy the comfort of the large display in 16:10 landscape format while surfing the Internet with LTE1 or when maintaining contacts via social networks and e-mail. With the main camera you can capture unforgettable moments and create selfies or conduct video chats via the front camera. In the special children's mode even your small ones discover the digital world. The powerful processor as well as the modern, at the same time slim and light, design round off the Galaxy Tab A 10.1 LTE (2016).
Suitable for the whole family
In the new version of the lovingly and colorfully designed children's mode of the Galaxy Tab A 10.1 LTE (2016), your children will take the first steps toward digital competence via fun games or creative learning applications. As a parent, you have control over which apps and features can be used. You can also specify the maximum useful life. With the further developed main camera you can capture your family life. Thanks to the bright F1.9 aperture and the flash, you can take successful pictures even in poor light conditions.
Magnificent pleasure
The Galaxy Tab A 10.1 LTE (2016) display pampers your eyes with its 1920 x 1200 pixel resolution. With photos and videos or even games, you can enjoy the sharpness and the richness of detail. The optional Book Cover is not only for protection against dust and scratches. It can be set intuitively as a stand with different viewing angles.
This text is machine translated.
Highlights & Details
- Display: 25.7 cm (10.1 inch) (1920 x 1200 p)
- CPU: (8 x 1.6 GHz); 2 GB LPDDR3 RAM
- Memory size: 16 GB ()
- Glonass, GPS, Wi-Fi / LTE (4G)
- Operating system: Android™ 8.1
Facts
- Samsung Exynos 7870, 8x 1.60GHz (ARM Cortex-A53)
- RAM: 2GB LPDDR3
- Memory: 16 GB Flash (eMMC)
- Graphics: Mali-T830 (IGP)
- Display: 10.1", 1920x1200, 224dpi, Multi-Touch, PLS
- Connections: 1x USB 2.0 Micro-B, 1x Wireless jack
- : WLAN 802.11a/b g/n/ac, Bluetooth 4.2
- Navigation: GPS, GLONASS
- 1x Nano-SIM (4G LTE, 3G LTE, 2G GSM)
- mobile phone function: GSM: LTE cat4 (150/50), UMTS (42/5.76), GSM (3.1/1.8)
- networks: 4G (B1/B3/B5/B7/B8/B20 B38/B40), 3G (B1/B2/B5/B8), 2G (B2/B3/B8/B5)
- microSDXC
- Webcam: 2.0 megapixels (front), 8.0 megapixels, AF, Flash (rear)
- Operating system: Android 8.1 (via update)
- Battery: Li-Polymer, 13 h
- , 13 h, weight:
- 15525 x 5.3 x 5.3 x 5.3 mm
- Black
- acceleration sensor, position sensor, light sensor
- Warranty: 24 months
- Manufacturer: Samsung
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Are used laptop batteries still up for the job?
The battery has been tested and works for a minimum of 30 minutes. However, batteries may well last much longer.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished/ & Discounted Tablets