SanDisk Clip Sport Go MP3 player 16 GB Blue Clip, FM radio, Voice recorder

  • Item no.: 1968878
  • Manufacturer no.: SDMX30-016G-G46B
  • EAN: 0619659169084

Clip Music OnThe SanDisk Clip Sports Go is a super-light and robust MP3-player, which can be safely on the clothes can be attached and thus for a worry-free training sorg.Supports iTunes and many other formatsThe Clip Sports Go-Player supports the fo…

  • Item no.: 1968878
  • Manufacturer no.: SDMX30-016G-G46B
  • EAN: 0619659169084

Clip Music OnThe SanDisk Clip Sports Go is a super-light and robust MP3-player, which can be safely on the clothes can be attached and thus for a worry-free training sorg.Supports iTunes and many other formatsThe Clip Sports Go-Player supports the fo…

Memory capacity 16 GB
Features Clip , FM radio , Voice recorder
Colour Blue
Playback of AAC , DRM , WAV , WMA , MP3
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Micro USB
Max. battery life 18 h
Power supply (LOV) rechargeable
Width 56.6 mm
Height 15 mm
Depth 35.5 mm
Weight 24 g
Dim (W x H x D) 56.6 x 15 x 35.5 mm
Product type MP3 player

Technical data

Memory capacity 16 GB
Features Clip , FM radio , Voice recorder
Colour Blue
Playback of AAC , DRM , WAV , WMA , MP3
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Micro USB
Max. battery life 18 h
Power supply (LOV) rechargeable
Width 56.6 mm
Height 15 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MP3 & MP4 Players