SanDisk Cruzer Extreme Go USB stick 128 GB Black SDCZ800-128G-G46 USB 3.1
With writing speeds of up to 150 MB/s, you can use the SanDisk Extreme ® Go USB 3.1 Flash Drive quickly create backup copies and direct on the road again. Up to 35 x faster than a standard USB 2.0 drives, so that an 4K Spielfim in less than 40 second…
- Warranty: 24 months
- Manufacturer: SanDisk
With writing speeds of up to 150 MB/s, you can use the SanDisk Extreme ® Go USB 3.1 Flash Drive quickly create backup copies and direct on the road again. Up to 35 x faster than a standard USB 2.0 drives, so that an 4K Spielfim in less than 40 second…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.1 |
Writing | 150 MBps |
Reading | 200 MBps |
Colour | Black |
Weight | 18 g |
Dim | (W x H x D) 21 x 11 x 71 mm |
Width | 21 mm |
Height | 11 mm |
Depth | 71 mm |
Product type | USB stick |
---|
SanDisk USB Stick Cruzer Extreme ® GO 128GB USB 3.1 Black
With writing speeds of up to 150 MB/s, you can use the SanDisk Extreme ® Go USB 3.1 Flash Drive quickly create backup copies and direct on the road again. Up to 35 x faster than a standard USB 2.0 drives, so that an 4K Spielfim in less than 40 seconds on the drive. The design protects the retractable connection when not in use and with the included SanDisk® Secure Access™ software, you can password protection for your private files and all other files with friends.
Extremely high speed
With writing speeds of up to 150 MB/s the SanDisk Extreme ® Go USB 3.1 Flash Drive up to 35 times faster than normal USB 2.0 devices, so that you have an entire 4K movie in less than 40 seconds 1 or 1,000 photos in less than 60 seconds.
Sinkable Design
The USB connection can be used for protection, if it is not needed.
USB 3.1-enabled and backward compatible
The SanDisk Extreme Go USB 3.1 flash drive is backward compatible, so you can use it with any USB 2.0 or 3.0 connection can be connected.
Software SanDisk secure access to protect your sensitive data
You can create with the software SanDisk secure access on your drive a private folder. With this software for 128-bit AES encryption, you can password-protect important files easily with a 3. Drag the files easily to the vault and you are protected.
Practical restoration of files with the RescuePRO Deluxe Software
The RescuePRO Deluxe software for data recovery is available to download in the delivery 4. This software makes it easy to restore accidentally deleted files (download is required).
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- USB 3.1 interface
- With read speeds of up to 150 MB/s
- You can transfer a 4 K-Spielfim in less than 40 seconds 1
- Backward compatible with USB 3.0 and USB 2.0
- Transfer files on the drive up to 35 x faster than a standard USB 2.0 drives
- Including RescuePRO ® Deluxe software for file recovery (Subscription Offer for one year)
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: SanDisk
Comments
Registration is required for RescuePRO® Deluxe Software.Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks