SanDisk Cruzer® Fit™ USB stick 16 GB Black SDCZ33-016G-B35 USB 2.0

  • Item no.: 416241
  • Manufacturer no.: SDCZ33-016G-B35
  • EAN: 619659070632

With its compact design, the Cruzer Fit fits easily into USB ports on your tablet PC, notebook, TV set or car radio. Whether it's your favourite music, photos, videos or work documents: with the Cruzer Fit you always have the necessary memory with yo…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category USB stick
Memory capacity 16 GB
Interfaces USB 2.0
Features Nano
Colour Black
Weight 7 g
Width 21 mm
Height 6 mm
T 14 mm

Technical data

Category USB stick
Memory capacity 16 GB
Interfaces USB 2.0
Features Nano
Colour Black
Weight 7 g
Width 21 mm
Height 6 mm
T 14 mm

Documents & Downloads

See and discover other items from category USB Sticks