SanDisk Cruzer Snap USB stick 16 GB Black SDCZ62-016G-G35 USB 2.0
The Cruzer Snap™ USB Flash Drive is a simple and portable storage device with capacities of up to 128GB*. It offers enough storage space so that you can take your photos, music and other files with you at any time – whether in school, in the office o…
- Warranty: 24 months
- Manufacturer: SanDisk
The Cruzer Snap™ USB Flash Drive is a simple and portable storage device with capacities of up to 128GB*. It offers enough storage space so that you can take your photos, music and other files with you at any time – whether in school, in the office o…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 2.0 |
Colour | Black |
Weight | 6.1 g |
Dim | (W x H x D) 20.9 x 10.25 x 50 mm |
Width | 20.9 mm |
Height | 10.25 mm |
Depth | 50 mm |
Product type | USB stick |
SanDisk Cruzer Snap 16GB USB 2.0 USB stick
The Cruzer Snap™ USB Flash Drive is a simple and portable storage device with capacities of up to 128GB*. It offers enough storage space so that you can take your photos, music and other files with you at any time – whether in school, in the office or on holiday. Through the retractable design the USB-plug can be protected and the included password protection software provides for the security of your private files.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- USB 2.0 interface
- Retractable design protects the plug from dirt and damage
- Includes password protection with SanDisk SecureAccess™ to secure file access
- This text is machine translated.
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks