SanDisk Cruzer Spark™ USB stick 64 GB Black SDCZ61-064G-G35 USB 2.0
Perfect for travelingWith the Cruzer Spark™ your files are always at hand. The compact, elegant flash drive comes without cap and has a practical eyelet for attaching on your key ring. The Cruzer spark is with capacities of 16 GBUp to 128 GB availabl…
- Warranty: 24 months
- Manufacturer: SanDisk
Perfect for travelingWith the Cruzer Spark™ your files are always at hand. The compact, elegant flash drive comes without cap and has a practical eyelet for attaching on your key ring. The Cruzer spark is with capacities of 16 GBUp to 128 GB availabl…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 2.0 |
Colour | Black |
Dim | (W x H x D) 18 x 7.7 x 48 mm |
Width | 18 mm |
Height | 7.7 mm |
Depth | 48 mm |
Product type | USB stick |
SanDisk USB Stick Cruzer Spark™ 64GB USB stick
Perfect for traveling
With the Cruzer Spark™ your files are always at hand. The compact, elegant flash drive comes without cap and has a practical eyelet for attaching on your key ring. The Cruzer spark is with capacities of 16 GB
Up to 128 GB available and with Mac and PC compatible. So you have to work, school or at
Leisure activities all important files are always at hand.
All files are always within reach
The Cruzer Spark™ can be thanks to the practical eyelet for attaching on a key ring with you wherever you go.
Simple, cap-less design
The Cruzer Spark™ is a handy USB flash drive without disturbing cap.
Works with PC and MAC
The Cruzer Spark™ USB flash drive is equipped with PC and Mac compatible.
A lot of storage space
The Cruzer Spark™ USB flash drive is available with capacities of up to 128GB, so that you can use all the important files are always with you.
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- USB 2.0 interface
- Compact design for traveling
- This text is machine translated.
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks