SanDisk iXpand™ Base USB smartphone/tablet extra memory Black, Silver 32 GB USB 2.0
Designed to be the perfect companion for your iPhone, the iXpand Flash Drive offers an easy way to free up space on your iPhone, automatically backs up your camera roll, and even lets you watch popular-format videos straight from the drive. The drive…
- Warranty: 24 months
- Manufacturer: SanDisk
Designed to be the perfect companion for your iPhone, the iXpand Flash Drive offers an easy way to free up space on your iPhone, automatically backs up your camera roll, and even lets you watch popular-format videos straight from the drive. The drive…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 2.0 |
Compatible with Apple | iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone 7 , iPhone 7 Plus , iPhone SE , iPad Air , iPad mini , iPad mini 4 , iPad Pro 9.7 , iPad Pro 12.9 , iPad Pro 10.5 , iPad mini Retina (2013) , iPad Air 10.5 |
Colour | Black , Silver |
Weight | 189.66 g |
Width | 101 mm |
Height | 25.36 mm |
Depth | 107 mm |
Dim | (W x H x D) 101 x 25.36 x 107 mm |
Product type | USB smartphone/tablet extra memory |
Documents & Downloads
SanDisk® iXpand™ Base 32GB
Designed to be the perfect companion for your iPhone, the iXpand Flash Drive offers an easy way to free up space on your iPhone, automatically backs up your camera roll, and even lets you watch popular-format videos straight from the drive. The drive has both a flexible Lightning connector that works with most cases and a USB 3.0 connector to plug into your Mac computer or PC so you can easily move your stuff where you want it. The iXpand Flash Drive also includes encryption software that lets you password-protect files, so you can share your content while keeping sensitive files secure across your devices. Take all the photos and videos you want—the iXpand Flash Drive delivers a fast and simple way to free up space on your iPhone so that you’re always ready to capture more memories.
Automatic Photo Backup
Set the iXpand mobile app to automatically back up your iPhone or iPad camera roll anytime the drive is connected. No need to manually select which photos to back up. Every time you plug it in, it does the work for you.
Free Up Space Fast
Free up space on your iPhone or iPad quickly with the iXpand Flash Drive1. Simply plug in the Lightning connector and you can easily move photos, videos and other files off your device and onto the drive. From there, you can transfer the files onto a Mac computer or PC or store them on the drive.
USB 3.0 High-Speed Transfers
Plug the drive into your computer’s USB 3.0 port and you can transfer files in a flash.
Highlights & Details
- 32 GB capacity
- Automatic back up of photos, videos and contacts from your iPhone anytime the device is charging
- Keep your photos and videos in original quality directly on the iXpand™ base without having to pay monthly fees
- Fast charging with 15 Watt power
- Designed for daily use with non-slip surface for your mobile phone and an all-round recess to store the cable
- Easy restoration of backed up photos, videos and contacts on your iphone
System Requirements
- Windows Vista™
Windows® 7
Windows® 8
Windows® 10
Mac OS X v10.8 or higher
Chrome OS
With Lightning port and iOS 9+.
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion