SanDisk iXpand™ USB smartphone/tablet extra memory Black, Silver 256 GB USB 3.0, Lightning

  • Item no.: 1558050
  • Manufacturer no.: SDIX30N-256G-GN6NE
  • EAN: 0619659155025

The iXpand™ Flash Drive is the perfect choice for your iPhone and provides a user-friendly possibility of space on your iPhone to create automatically to create a backup of your photo albums and even watch videos directly from the drive. The drive ha…

  • Item no.: 1558050
  • Manufacturer no.: SDIX30N-256G-GN6NE
  • EAN: 0619659155025

The iXpand™ Flash Drive is the perfect choice for your iPhone and provides a user-friendly possibility of space on your iPhone to create automatically to create a backup of your photo albums and even watch videos directly from the drive. The drive ha…

Memory capacity 256 GB
Interfaces USB 3.0 , Lightning
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPad Air , iPad Air 2 , iPad mini , iPad mini 4 , iPad Pro 9.7 , iPad Pro 12.9 , iPad mini Retina (2013) , iPod touch 5th Gen
Colour Black , Silver
Weight 5.4 g
Width 12 mm
Height 17 mm
Depth 60 mm
Product type USB smartphone/tablet extra memory

Technical data

Memory capacity 256 GB
Interfaces USB 3.0 , Lightning
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPad Air , iPad Air 2 , iPad mini , iPad mini 4 , iPad Pro 9.7 , iPad Pro 12.9 , iPad mini Retina (2013) , iPod touch 5th Gen
Colour Black , Silver
Weight 5.4 g
Width 12 mm
Height 17 mm
Depth 60 mm
Product type USB smartphone/tablet extra memory

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion