SanDisk MP3 player 16 GB Red Clip, Bluetooth®, Waterproof

  • Item no.: 1529196
  • Manufacturer no.: SDMX28-016G-G46R
  • EAN: 0619659151287

The affordable, lightweight clip Sport Plus MP3 Player by SanDisk ® offers you the freedom to train according to your taste. The device is durable and water resistant 1 and thus best suited for mountain bike tour in the mud or a road running in the r…

  • Item no.: 1529196
  • Manufacturer no.: SDMX28-016G-G46R
  • EAN: 0619659151287

The affordable, lightweight clip Sport Plus MP3 Player by SanDisk ® offers you the freedom to train according to your taste. The device is durable and water resistant 1 and thus best suited for mountain bike tour in the mud or a road running in the r…

Memory capacity 16 GB
Features Clip , Bluetooth® , Waterproof
Colour Red
Playback of MP3 , WMA , AAC , WAV , FLAC , Audible
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Micro USB
Max. battery life 20 h
Power supply (LOV) rechargeable
Width 66 mm
Depth 40.6 mm
Weight 28 g
Dim (W x D) 66 mm x 40.6 mm
Product type MP3 player

Technical data

Memory capacity 16 GB
Features Clip , Bluetooth® , Waterproof
Colour Red
Playback of MP3 , WMA , AAC , WAV , FLAC , Audible
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Micro USB
Max. battery life 20 h
Power supply (LOV) rechargeable
Width 66 mm
Depth 40.6 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MP3 & MP4 Players