SanDisk Sansa Clip Sport MP3 player 8 GB Black Clip, FM radio

  • Item no.: 1192930
  • Manufacturer no.: SDMX24-008G Schwarz
  • EAN: 0619659107468

SANDISK SANSA CLIP SPORT 8 GB SW

  • Item no.: 1192930
  • Manufacturer no.: SDMX24-008G Schwarz
  • EAN: 0619659107468

SANDISK SANSA CLIP SPORT 8 GB SW

Memory capacity 8 GB
Features Clip , FM radio
Colour Black
Playback of MP3 , WMA , AAC , Ogg , WAV , FLAC , Audible
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) microSD
Max. battery life 25 h
Power supply (LOV) rechargeable
Width 66 mm
Weight 28 g
Dim (L x W) 40.6 mm x 66 mm
Length 40.6 mm
DLNA No
Power supply Li-Po rechargeable battery (built-in)
Interfaces 3.5 mm jack connection , Micro USB
Product type MP3 player

Technical data

Memory capacity 8 GB
Features Clip , FM radio
Colour Black
Playback of MP3 , WMA , AAC , Ogg , WAV , FLAC , Audible
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) microSD
Max. battery life 25 h
Power supply (LOV) rechargeable
Width 66 mm
Weight 28 g

Frequently bought together

Similar products

See and discover other items from category MP3 & MP4 Players