Sauter AC 35 Shoulder strap for -G

  • Item no.: 755258
  • Manufacturer no.: AC 35
  • EAN: 4045761122482

- For easy and secure transportation during the tests

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Sauter
  • Item no.: 755258
  • Manufacturer no.: AC 35
  • EAN: 4045761122482

- For easy and secure transportation during the tests

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Sauter
Dim (L x W x H) 275 x 115 x 45 mm
Height 45 mm
Length 275 mm
Width 115 mm
Calibratable No
Weight 150 g

Technical data

Dim (L x W x H) 275 x 115 x 45 mm
Height 45 mm
Length 275 mm
Width 115 mm
Calibratable No
Weight 150 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Scales Accessories