Scale model battery charger 230 V 120 mA VOLTCRAFT MW9698GS NiCd, NiMH

  • Item no.: 235698
  • Manufacturer no.: 235698
  • EAN: 4016138517408

This plug charger is ideally suited for charging batteries with the Tamiya plug-system.

  • Item no.: 235698
  • Manufacturer no.: 235698
  • EAN: 4016138517408

This plug charger is ideally suited for charging batteries with the Tamiya plug-system.

Operating voltage 230 V / AC
Charging current (max.) 120 mA
Charging slots 1
Connector system Tamiya
Height 56 mm
Dim. (add. text) approx.
Length 82 mm
Width 80 mm
Matching rechargeable battery NiCd , NiMH
Suitable for cells 4-8
Suitable for (no. of NiCd/NiMH batteries) (max.) 8
Suitable for (No. of NiCd/NiMH batteries) (min.) 4
Manufacturer part # 235698
Operating voltage 230 V
Weight 300 g
Product type Scale model battery charger

Technical data

Operating voltage 230 V / AC
Charging current (max.) 120 mA
Charging slots 1
Connector system Tamiya
Height 56 mm
Dim. (add. text) approx.
Length 82 mm
Width 80 mm
Matching rechargeable battery NiCd , NiMH
Suitable for cells 4-8

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers