Schiwa Junior 135 Electric hot knife 60 W 1 pc(s)
Working with the cutting device "Junior" is very easy. Depending on the requirements are on both sides of the insulation according to the perforated rails with nails. These rails are used at the same time as the guide rails. The heated wire of the cu…
- Warranty: 24 months
- Manufacturer: Schiwa
Working with the cutting device "Junior" is very easy. Depending on the requirements are on both sides of the insulation according to the perforated rails with nails. These rails are used at the same time as the guide rails. The heated wire of the cu…
- Warranty: 24 months
- Manufacturer: Schiwa
Technical data
- Cutting speed depending on the material strength (at 10cm and 40V transformer): 8 - 15 s.
Type | Junior 135 |
---|---|
Power | 60 W |
Operating voltage | 40 V |
Cutting width | 1350 mm |
Cutting height (max.) | 400 mm |
Product type | Electric hot knife |
Documents & Downloads
Junior Schiwa Styrofoam cutter 135
Working with the cutting device "Junior" is very easy. Depending on the requirements are on both sides of the insulation according to the perforated rails with nails. These rails are used at the same time as the guide rails. The heated wire of the cutting bow is placed on the rails and along. This procedure can be performed on the wall for horizontal and anlehnend. It can also be insulation panels. For the production of gefalldammplatten or wedge-shaped foam cubes, the cutting bracket as well.
Highlights & Details
- For insulation material 1350 x 400 mm
Facts
- 2 short guide rails
- 2 long guide rails
- safety transformer VDE 0570 with thermal fuse: 24V 60W - 3 A
- Stable Corner connections
- anodised aluminum parts
- Includes 3 replacement with metal core wires.
Delivery
- Guide rails, cut bracket
- 3 x spare wires.
- Warranty: 24 months
- Manufacturer: Schiwa
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electric Hot Knives