Schneider Electric 3814633 Circuit breaker 25 A

  • Item no.: 1629129
  • Manufacturer no.: 3814633
  • EAN: 3606480478345

Line safety switch K 60 N1P, 25 A, C characteristic, 6 kA.

This text is machine translated.

  • Item no.: 1629129
  • Manufacturer no.: 3814633
  • EAN: 3606480478345

Line safety switch K 60 N1P, 25 A, C characteristic, 6 kA.

This text is machine translated.

Type 1-pin, C 25 A
Colour White
Content 1 pc(s)
T 70 mm
Height 81 mm
Width 18 mm
Nominal current 25 A
Number of pins 1
Type 1-pin, C 25 A
Release characteristics C/6kA
Operating voltage 230 V
Product type Circuit breaker

Technical data

Type 1-pin, C 25 A
Colour White
Content 1 pc(s)
T 70 mm
Height 81 mm
Width 18 mm
Nominal current 25 A
Number of pins 1
Type 1-pin, C 25 A
Release characteristics C/6kA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB