Schneider Electric A9F04163 Circuit breaker 63 A 230 V

  • Item no.: 1860793
  • Manufacturer no.: A9F04163
  • EAN: 3606480440427

Cutter A 9F 04163 LS-Switch iC 60 N 1 P C 63 A

This text is machine translated.

  • Item no.: 1860793
  • Manufacturer no.: A9F04163
  • EAN: 3606480440427

Cutter A 9F 04163 LS-Switch iC 60 N 1 P C 63 A

This text is machine translated.

Colour White
Dim (L x W x H) 78.5 x 18 x 91 mm
Content 1 pc(s)
Height 91 mm
Length 78.5 mm
Width 18 mm
Nominal current - rounded value 63 A
Nominal current 63 A
Nominal voltage 230 V
Number of pins 1
Product type Circuit breaker

Technical data

Colour White
Dim (L x W x H) 78.5 x 18 x 91 mm
Content 1 pc(s)
Height 91 mm
Length 78.5 mm
Width 18 mm
Nominal current - rounded value 63 A
Nominal current 63 A
Nominal voltage 230 V
Number of pins 1

Frequently bought together

Similar products

See and discover other items from category MCB