
Telemecanique Retroreflective light barrier XUK1ARCNL2H61 XUK1ARCNL2H61 Retroreflective, Teach-in, w/o timer 1 pc(s)
EAN:
Part number:
Item no:
Total (€ 88.23 / piece)
€ 105.04
-16 %
€ 88.23
plus VAT.
Technical specifications
- Switching capacity 3 A
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
XUK1ARCNL2H61
- Functions
Retroreflective
Teach-in
w/o timer
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Response time
25 ms
- Contact type
1 breaker
1 maker
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PBT
10 m
- Features
LED indicator
Incl. enclosure
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
50 mm
- Width
50 mm
- Depth
18 mm
- Dim
(L x W) 50 mm x 50 mm
- Content
1 pc(s)
- Weight
0.31
Documents & Downloads
Conformity certificate
Conformity certificate 1667460 Telemecanique Retroreflective light barrier XUK1ARCNL2H61 XUK1ARCNL2H61 Retroreflective, Teach-in, w/o timer 1 pc(s)
Description
Hints
For more information on this XUK1ARCNL2H61, please refer to its datasheet under 'downloadable documents'





