Schottky diodes

  • Item no.: 164097
  • Manufacturer no.: MBR1045
  • EAN: 2050000051654

SB1020=10TQ030=MBR1035(45)

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Configuration (diode) Single
Enclosure TO 220 2
Series SWITCHMODE™
Manuf. Code OnS
Mounting type Through-hole
IF 10 A
UF 840 mV
Forward voltage reference 20 A
Reverse leakage current I(r) 100 µA
Reverse leakage current I(r) reference 45 V
Max. operating temperature +175 °C
Operating temperature (min.) -65 °C
Reverse voltage U(R) 45 V
IF 10 A

Technical data

Configuration (diode) Single
Enclosure TO 220 2
Series SWITCHMODE™
Manuf. Code OnS
Mounting type Through-hole
IF 10 A
UF 840 mV
Forward voltage reference 20 A
Reverse leakage current I(r) 100 µA
Reverse leakage current I(r) reference 45 V

Documents & Downloads

Similar products

See and discover other items from category