Schurter 7010.9810 SMD fuse SMD MELF 1 A 125 V Quick response -F- 1 pc(s)
These miniature fuses can be soldered directly and quickly Time-lagonto a circuit board.
- Warranty: 24 months
- Manufacturer: Schurter
These miniature fuses can be soldered directly and quickly Time-lagonto a circuit board.
- Warranty: 24 months
- Manufacturer: Schurter
Technical data
Nominal voltage | 125 V |
---|---|
Nominal current - rounded value | 1 A |
Nominal current | 1 A |
Release characteristics | Quick response -F- |
Type | SMD |
Type | MELF |
Length | 7 mm |
(Ø) | 2 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 2 mm x 7 mm |
Type | 7010.9810 |
---|---|
Nominal current (details) | 1 A |
Product type | SMD fuse |
Documents & Downloads
MELF fuse link
These miniature fuses can be soldered directly and quickly Time-lagonto a circuit board.
- Warranty: 24 months
- Manufacturer: Schurter
Comments
Suitable for fuse holder Part no. 53 65 80Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses