SCI R13-527B-02RT Pushbutton switch 250 V AC 6 A 1 x On/Off latch 1 pc(s)

  • Item no.: 701131
  • Manufacturer no.: 701131
  • EAN: 2050000219658

Push switch R13-527B-02 rd button

  • Warranty: 24 months
  • Manufacturer: SCI
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Casing/button colour Red
Connection Type C CEE 7/16 plug 4.8 mm
Contact type 1 breaker
Lighting type None
Material Polyamide
Features Protruding
Functions latch
Switch position 1 x On/Off
Type On/off
Recess diameter 20.2 mm
Switching current (max.) 6 A
Switching voltage 250 V AC
Illumination without

Technical data

Casing/button colour Red
Connection Type C CEE 7/16 plug 4.8 mm
Contact type 1 breaker
Lighting type None
Material Polyamide
Features Protruding
Functions latch
Switch position 1 x On/Off
Type On/off
Recess diameter 20.2 mm

Documents & Downloads

Similar products

See and discover other items from category