SCI R3-90AL Car fuse holder incl. status indicator Suitable for Blade-type fuse (micro) 30 A 12 V DC, 24 V DC 1 pc(s)

  • Item no.: 1424853
  • Manufacturer no.: R3-90AL
  • EAN: 4016139069821

FUSE HOLDER 12AWG R3-90AL

  • Warranty: 24 months
  • Manufacturer: SCI
  • Item no.: 1424853
  • Manufacturer no.: R3-90AL
  • EAN: 4016139069821

FUSE HOLDER 12AWG R3-90AL

  • Warranty: 24 months
  • Manufacturer: SCI
Features incl. status indicator
Nominal voltage 12 V DC , 24 V DC
Nominal current 30 A
Connection Open end cable
Colour Black
Material PVC
Mounting type Suspended
Suitable for Blade-type fuse (micro)
Number of fuses 1
Type 12 AWG
Min. temperature -20 °C
Max. temperature +85 °C
Content 1 pc(s)
Type R3-90AL
RoHS-compliant Yes
Product type Car fuse holder

Technical data

Features incl. status indicator
Nominal voltage 12 V DC , 24 V DC
Nominal current 30 A
Connection Open end cable
Colour Black
Material PVC
Mounting type Suspended
Suitable for Blade-type fuse (micro)
Number of fuses 1
Type 12 AWG

Frequently bought together

Similar products

See and discover other items from category Fuse Holders