Scosche Wireless charger 2000 mA StuckUp WDQ2M Outputs Inductive charging standard Black

  • Item no.: 2189383
  • Manufacturer no.: WDQ2M
  • EAN: 0033991060760

High quality with powerful wireless coil to charge your smartphone quickly and easily. The charger has two strong holding clamps that hold the smartphone securely and gently on the rubberized charging surface. All around a simple and quick way to cha…

  • Item no.: 2189383
  • Manufacturer no.: WDQ2M
  • EAN: 0033991060760

High quality with powerful wireless coil to charge your smartphone quickly and easily. The charger has two strong holding clamps that hold the smartphone securely and gently on the rubberized charging surface. All around a simple and quick way to cha…

Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Product type Wireless charger

Technical data

Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers