SDS12V SMD sounder Noise emission: 90 dB Voltage: 12 V Continuous acoustic signal 1 pc(s)

  • Item no.: 1461343
  • Manufacturer no.: SDS12V
  • EAN: 2050003964791

SMD-DC-Signalg 12V 100mA 2,4kHz 90dB

  • Warranty: 24 months
  • Item no.: 1461343
  • Manufacturer no.: SDS12V
  • EAN: 2050003964791

SMD-DC-Signalg 12V 100mA 2,4kHz 90dB

  • Warranty: 24 months
Content 1 pc(s)
Height 10 mm
Length 12.6 mm
Width 12.6 mm
Connection SMD
Fastening method PCB
Type Square
Sound signal type Continuous acoustic signal
Type SDS12V
Noise emission 90 dB
Resonance 2.4 kHz
Voltage 12 V
Product type SMD sounder

Technical data

Content 1 pc(s)
Height 10 mm
Length 12.6 mm
Width 12.6 mm
Connection SMD
Fastening method PCB
Type Square
Sound signal type Continuous acoustic signal
Type SDS12V
Noise emission 90 dB

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers