Seeed Studio PCB design board 102110018 MIPS 24KE

  • Item no.: 1483459
  • Manufacturer no.: 102110018
  • EAN: 2050004548518

The LinkIt™ Smart 7688 is a compact controller board and an open development board, which is on the Linux distribution and the chipset MT 7688 OpenWrt is based. The board is specially designed for developing the prototypes of rich IoT applications in…

  • Item no.: 1483459
  • Manufacturer no.: 102110018
  • EAN: 2050004548518

The LinkIt™ Smart 7688 is a compact controller board and an open development board, which is on the Linux distribution and the chipset MT 7688 OpenWrt is based. The board is specially designed for developing the prototypes of rich IoT applications in…

Length 55.7 mm
Width 26 mm
Product type PCB design board
MC layout 32-bit DSP
Series MIPS 24KE
Technology 32-bit RISC
Tool type Development kit
Min. operating voltage 3.3 V
Max. operating voltage 5 V

Technical data

Length 55.7 mm
Width 26 mm
Product type PCB design board
MC layout 32-bit DSP
Series MIPS 24KE
Technology 32-bit RISC
Tool type Development kit
Min. operating voltage 3.3 V
Max. operating voltage 5 V

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)