Seeed Studio PCB prototyping board PHOTONH & Grove Starter Kit for Photon

  • Item no.: 1403183
  • Manufacturer no.: 114990286/110060123
  • EAN: 2050004819823

The Iot Photon of Particle Development Kit includes everything you need to create an internet-enabled product. Particle has a powerful ARM® Cortex ® M3 microcontroller with a WLAN chip from Broadcom® in a thumb nail-large module, which is called PØ (…

  • Item no.: 1403183
  • Manufacturer no.: 114990286/110060123
  • EAN: 2050004819823

The Iot Photon of Particle Development Kit includes everything you need to create an internet-enabled product. Particle has a powerful ARM® Cortex ® M3 microcontroller with a WLAN chip from Broadcom® in a thumb nail-large module, which is called PØ (…

  • Design: PHOTONH with multi-pin connectors
Length 36.58 mm
Width 20.32 mm
Height 6.86 mm
Product type PCB prototyping board
MC layout ARM Cortex-M3
Technology 32-bit MCU
Tool type Wi-Fi LAN Module
Min. operating voltage 3 V
Max. operating voltage 5.5 V

Technical data

  • Design: PHOTONH with multi-pin connectors
Length 36.58 mm
Width 20.32 mm
Height 6.86 mm
Product type PCB prototyping board
MC layout ARM Cortex-M3
Technology 32-bit MCU
Tool type Wi-Fi LAN Module
Min. operating voltage 3 V
Max. operating voltage 5.5 V

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)