
seek Thermal Compact Thermal Thermal Imager (206x156 pixels) with USB-C connection for Android devices
Highlights & Details
- 9 Hz Thermal imaging camera
- Temperature reading range -40 up to +330 °C
- 206 x 156 Pixel Bolometer matrix
Technical specifications
- Type
Compact
- Product type
Smartphone thermal imager
- Bolometer array
206 x 156 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
+330 °C
- Temperature reading range (min.)
-40 °C
- Optics
36 °
- Frame rate
9 Hz
- Dim
(L x W x H) 45 x 20 x 18 mm
- Focus
Manual
- Weight
13 g
- Temperature reading range
-40 up to +330 °C
- Width
20 mm
- Height
18 mm
- Length
45 mm
- Power supply (details)
From the terminal
- Features
Android USB-C® port
Documents & Downloads
Datasheet
Datasheet 2141417 Seek Thermal Compact Smartphone thermal imager -40 up to +330 °C 206 x 156 Pixel 9 Hz Android USB-C® port
User & Safety Instructions
User & Safety Instructions 2141417 Seek Thermal Compact Smartphone thermal imager -40 up to +330 °C 206 x 156 Pixel 9 Hz Android USB-C® port
Description
Just plug Compact into your phone, tap the app, and find, fix and solve faster with more confidence.
Features
- More than 32,000 individual pixels detect temperature in the range from -40C to 330C
- Detect heat up to approx. 300m and identify up to approx. 60 meters
- Adjustable focus for accurate image
- Long wave infrared 7.2 - 13 Microns, 12u pixel pitch
- Vanadium Oxide Microbolometer, Chalcogenide Lens
- Magnesium housing
- Free app for Android devices available in Play Store
- No battery, no battery - low power consumption directly from your smartphone, device
- Compatible with popular Android smartphones with USB-C interface and USB OTG or OTG (On-The-Go) software. Most popular smartphones have OTG on-board.
- The enclosed transport housing is very stable and is sealed waterproof with the clamp lock. The camera fits exactly in a rubber shape
Scope of delivery
- 1 x seek Thermal thermal thermal imaging camera with micro USB
- 1x Transport housing


