Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.15 µF |
Nominal voltage | 250 V |
Tolerance ± | 10 % |
Connection | Solder pins |
Length | 18 mm |
Height | 6 mm |
(Ø) | 12 mm |
CS | 15 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x H) 12 mm x 6 mm |
Type | MK250K154 |
Product type | MKP thin film capacitor |
Documents & Downloads
MKP CONDENSER MK
- Warranty: 24 months
- Manufacturer: Seika
Comments
For more information on this MK250K154 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors