Semikron SKVC20A460C SMD varistor 460 V 1 pc(s)
The varistor is used among other things in the area of over-voltage protection and in industrial applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Semikron
The varistor is used among other things in the area of over-voltage protection and in industrial applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Semikron
Technical data
Type | 1 varistor and 1 capacity 0.1 µF |
---|---|
VRMS | 460 V AC |
Max. V/DC | 750 V DC |
Vv | 460 V |
Content | 1 pc(s) |
Manufacturer part # | SKVC20A460C |
Type | SKVC20A460C |
Product type | SMD varistor |
Documents & Downloads
SMD varistor
The varistor is used among other things in the area of over-voltage protection and in industrial applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Semikron
Comments
For more information on this SKVC20A460C capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Varistors