SendStation DisplayPort / HDMI Cable 1.80 m White [1x Mini DisplayPort plug - 1x HDMI plug]

  • Item no.: 792773
  • Manufacturer no.: MDP-HDMI-C180W
  • EAN: 0872176000524

Up to 2.3 million pixels extra: you can extend the working surface of your new MacBook, iMac, Mac mini, or Mac Pro by connecting an additional screen via a send station Mini DisplayPort adapter.Slide window seamlessly between the built-in as well as …

  • Item no.: 792773
  • Manufacturer no.: MDP-HDMI-C180W
  • EAN: 0872176000524

Up to 2.3 million pixels extra: you can extend the working surface of your new MacBook, iMac, Mac mini, or Mac Pro by connecting an additional screen via a send station Mini DisplayPort adapter.Slide window seamlessly between the built-in as well as …

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.80 m
Colour White
Shielding Braid shielding
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Halogen-free Yes
Cable type DisplayPort 1.1 , HDMI
Core material
CCA
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.80 m
Colour White
Shielding Braid shielding
Connector type straight
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables