Sensirion Gas sensor module SCD30 Suitable for gases: Carbon dioxide (L x W x H) 35 x 23 x 7 mm
SCD30 sensor module for HVAC and indoor air applications. CMOSens® technology for IR detection enables very accurate carbon dioxide measurement at a competitive price. Together with the NDIR measuring technology for CO2 detection, a first-class Sensi…
- Warranty: 24 months
- Manufacturer: Sensirion
SCD30 sensor module for HVAC and indoor air applications. CMOSens® technology for IR detection enables very accurate carbon dioxide measurement at a competitive price. Together with the NDIR measuring technology for CO2 detection, a first-class Sensi…
- Warranty: 24 months
- Manufacturer: Sensirion
Technical data
- NDIR CO2 sensor technology
- Integrated temperature and humidity sensor
- Best performance-to-price ratio
- Dual channel detection for superior stability
- Small form factor 35 mm x 23 mm x 7 mm
- Measurement range: 400 ppm – 10,000 ppm
- Accuracy: ±(30 ppm + 3%)
- Current consumption: 19 mA @ 1 meas. Per 2 s.
- Fully calibrated and linearized
- Digital interface UART or I2C
Type | SCD30 |
---|---|
Suitable for gases | Carbon dioxide |
Operating voltage | 3.3 V |
Min. operating voltage | 3.3 V |
Max. operating voltage | 5.5 V |
Operating voltage | 3.3 - 5.5 V |
Content | 1 pc(s) |
Length | 35 mm |
Width | 23 mm |
Height | 7 mm |
Dim | (L x W x H) 35 x 23 x 7 mm |
---|---|
Product type | Gas sensor module |
Documents & Downloads
SCD 30 CO2 SENSOR MODULE I2C
SCD30 sensor module for HVAC and indoor air applications. CMOSens® technology for IR detection enables very accurate carbon dioxide measurement at a competitive price. Together with the NDIR measuring technology for CO2 detection, a first-class Sensirion humidity and temperature sensor is also integrated on the same sensor module.
Humidity and temperature can be output through algorithm know-how through modeling and compensation of external heat sources without the need for additional components. Thanks to the two-channel principle for measuring carbon dioxide concentration, the sensor automatically compensates for long-term deviations through the design.
This text is machine translated.
Facts
- NDIR CO2 sensor technology
- Integrated temperature and humidity sensor
- Two-channel recording for outstanding stability
- compact form factor, 35 mm x 23 mm x 7 mm
- Measurement range: 400 ppm–10000 ppm
- Accuracy: ± (30 ppm + 3%)
Delivery
- Sensor
- Warranty: 24 months
- Manufacturer: Sensirion
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gas Detectors