Sensorit Escape route lighting Ceiling surface-mount, Wall mount Left

  • Item no.: 1286107
  • EAN: 4260392470058

Senso exit premium can be from the ceiling above, for example, doors. Through the 12 LEDs can use the escape route from 25m. The Lamp is either can be switched to readiness circuit or permanent circuit for lighting up continuously. AUTOTEST-Function …

  • Item no.: 1286107
  • EAN: 4260392470058

Senso exit premium can be from the ceiling above, for example, doors. Through the 12 LEDs can use the escape route from 25m. The Lamp is either can be switched to readiness circuit or permanent circuit for lighting up continuously. AUTOTEST-Function …

Main battery supply No
Depth 54 mm
Height 218 mm
Width 300 mm
Bulb type LED (monochrome)
Material Aluminium , Acrylic glass
Type Left
Mounting type Ceiling surface-mount , Wall mount
Detection range 25 m
Operating voltage 230 V AC
Power
5 W
Max. battery life 3 h
Protection class IP40
Weight 1106 g
EN standard EN 55015: 2013/A1:2015 , EN 61000-3-2.2014 , EN 61000-3-3:2013 , EN 61547:2009 , EN 60598-1:2015/AC:2015/AC:2016 , EN 60598-2-22:2014/AC:2015 , EN61000-4-2: 2009 , EN61000-4-3: 2006+A1:2008+A2:2010 , EN61000-4-4: 2012 , EN61000-4-5: 2014
Product type Escape route lighting

Technical data

Main battery supply No
Depth 54 mm
Height 218 mm
Width 300 mm
Bulb type LED (monochrome)
Material Aluminium , Acrylic glass
Type Left
Mounting type Ceiling surface-mount , Wall mount
Detection range 25 m
Operating voltage 230 V AC

Frequently bought together

Similar products

See and discover other items from category Safety & Emergency Lights