Sensorit Standard AL Escape route lighting Ceiling surface-mount, Wall surface-mount

  • Item no.: 1286108
  • Manufacturer no.: Standard AL
  • EAN: 4260392470041

Senso exit standard can be connected to the ceiling or wall using, for example, doors. Through the 11 LEDs can use the escape route from 20 m.

This text is machine translated.

  • Item no.: 1286108
  • Manufacturer no.: Standard AL
  • EAN: 4260392470041

Senso exit standard can be connected to the ceiling or wall using, for example, doors. Through the 11 LEDs can use the escape route from 20 m.

This text is machine translated.

Main battery supply No
Depth 22 mm
Height 190 mm
Width 308 mm
Material Aluminium
Mounting type Ceiling surface-mount , Wall surface-mount
Detection range 20 m
Operating voltage 230 V AC
Max. battery life 3 h
Weight 564 g
EN standard EN 55015:2006+A1:2007+A2:2009 , EN 61000-3-2:2006+A1:2009+A2:2009 , EN 61000-3-3:2008 , EN 61547:2009 , EN 60598-2-22:1998+A1:2003+A2:2008 , EN 60598-1:2008+A11:2009
Product type Escape route lighting

Technical data

Main battery supply No
Depth 22 mm
Height 190 mm
Width 308 mm
Material Aluminium
Mounting type Ceiling surface-mount , Wall surface-mount
Detection range 20 m
Operating voltage 230 V AC
Max. battery life 3 h
Weight 564 g

Frequently bought together

Similar products

See and discover other items from category Safety & Emergency Lights