Sensorit W LED escape route lighting Ceiling surface-mount, Wall mount Left, Left, Up

  • Item no.: 1606229
  • Manufacturer no.: W
  • EAN: 4260392470225

Senso exit premium can be from the ceiling above, for example, doors. Through the 12 LEDs can use the escape route from 25m. The Lamp is either can be switched to readiness circuit or permanent circuit for lighting up continuously. AUTOTEST-Function …

  • Item no.: 1606229
  • Manufacturer no.: W
  • EAN: 4260392470225

Senso exit premium can be from the ceiling above, for example, doors. Through the 12 LEDs can use the escape route from 25m. The Lamp is either can be switched to readiness circuit or permanent circuit for lighting up continuously. AUTOTEST-Function …

Main battery supply No
IP rating
IP40
Bulb type LED (monochrome)
Material Acrylic
Type Left , Left , Up
Mounting type Ceiling surface-mount , Wall mount
Detection range 25 m
Operating voltage 230 V AC
Power
5 W
Max. battery life 3 h
EN standard EN 60598-1:2015/AC:2015/AC:2016 , EN 60598-2-22:2014/AC:2015 , EN 55015:2013 +A1:2015 , EN 61000-3-2.2014 , EN 61000-3-3:2013 , EN 61547:2009 , EN61000-4-2: 2009 , EN61000-4-3: 2006+A1:2008+A2:2010 , EN61000-4-4: 2012 , EN61000-4-5: 2014
Product type LED escape route lighting

Technical data

Main battery supply No
IP rating
IP40
Bulb type LED (monochrome)
Material Acrylic
Type Left , Left , Up
Mounting type Ceiling surface-mount , Wall mount
Detection range 25 m
Operating voltage 230 V AC
Power
5 W
Max. battery life 3 h

Frequently bought together

Similar products

See and discover other items from category Safety & Emergency Lights