Serial device SAFE 5 Riese Operating voltage: 24 V DC, 24 V AC 2 makers 1 pc(s)
The safety relay is used in one or two-channeled switch technology for emergency stop switch and one or two-channeled switch technology with limit switch for the sliding protective grille.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Riese
The safety relay is used in one or two-channeled switch technology for emergency stop switch and one or two-channeled switch technology with limit switch for the sliding protective grille.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Riese
Technical data
- Safety category: 3
- Performance level: PL e
- Type (misc.): safety relay
- Certification: CE/TÜV/UL/cUL
Type | SAFE 5 |
---|---|
Operating voltage | 24 V DC , 24 V AC |
Contact type | 2 makers |
Switching voltage (max.) | 24 V DC , 230 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 1500 VA |
Operating temperature (min.) | -25 °C |
Max. operating temperature | +55 °C |
Content | 1 pc(s) |
Product type | Serial device |
Emergency stop safety relay and safety door monitor
The safety relay is used in one or two-channeled switch technology for emergency stop switch and one or two-channeled switch technology with limit switch for the sliding protective grille.
This text is machine translated.
Highlights & Details
- Optical switching state display
- LED power monitoring
- Monitoring of the START button
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Riese
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays