Servisol 31512-AA Formula 5 Release Agent 400 ml

  • Item no.: 891175
  • Manufacturer no.: 31512-AA
  • EAN: 2050001232311

Universal, silicon-free release agent for use up to 150 °C. The product contains colorless waxes in particular for application to the surface of the sensitive parts, which are then printed, attenuated or painted. Formula five builds up in the form an…

  • Item no.: 891175
  • Manufacturer no.: 31512-AA
  • EAN: 2050001232311

Universal, silicon-free release agent for use up to 150 °C. The product contains colorless waxes in particular for application to the surface of the sensitive parts, which are then printed, attenuated or painted. Formula five builds up in the form an…

Hazard Statement

cz.actum.core.entity.product.ProductImage@469de777[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@5b2639f5[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@1bad764a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 315: Causes skin irritation. (H 315)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501B: Dispose of contents/container at a recycling center (P 501B)

Hazard Statement

cz.actum.core.entity.product.ProductImage@469de777[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@5b2639f5[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@1bad764a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease