Servisol Formula 12 Release Agent 31521-AA 400 ml

  • Item no.: 891180
  • Manufacturer no.: 31521-AA
  • EAN: 2050001232342

Formula 12 is a special, silicone-free release agent for use up to 150 °C. The product is particularly suitable for surface sensitive parts made of polycarbonate and ABS, but also for other types of plastic, such as acrylic, PP, PSU or nylon.A thin l…

  • Item no.: 891180
  • Manufacturer no.: 31521-AA
  • EAN: 2050001232342

Formula 12 is a special, silicone-free release agent for use up to 150 °C. The product is particularly suitable for surface sensitive parts made of polycarbonate and ABS, but also for other types of plastic, such as acrylic, PP, PSU or nylon.A thin l…

Hazard Statement

cz.actum.core.entity.product.ProductImage@3050399[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@98a73f8[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 315: Causes skin irritation. (H 315)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501B: Dispose of contents/container at a recycling center (P 501B)

Hazard Statement

cz.actum.core.entity.product.ProductImage@3050399[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@98a73f8[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease