Servisol Mold cleaner 31523-AA 400 ml

  • Item no.: 891181
  • Manufacturer no.: 31523-AA
  • EAN: 2050001232359

Serv insul mold cleaner contains special solvent residue-free removal even stubborn debris such as plastic, rubber and resins of molds and tools. The deeply effective cleaner has a slow, controlled evaporation and thus, it can also longer to soak in.…

  • Item no.: 891181
  • Manufacturer no.: 31523-AA
  • EAN: 2050001232359

Serv insul mold cleaner contains special solvent residue-free removal even stubborn debris such as plastic, rubber and resins of molds and tools. The deeply effective cleaner has a slow, controlled evaporation and thus, it can also longer to soak in.…

Hazard Statement

cz.actum.core.entity.product.ProductImage@2845c56e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@1d75e75d[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 319: Causes serious eye irritation. (H 319)
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501B: Dispose of contents/container at a recycling center (P 501B)

Hazard Statement

cz.actum.core.entity.product.ProductImage@2845c56e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@1d75e75d[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing