SHA-T91 SHA-24VDC-S-A 4pin PCB relay 24 V DC 30 A 1 maker 1 pc(s)
- Item no.: 1433304
- Manufacturer no.: SHA-T91 SHA-24VDC-S-A 4pin
- EAN: 2050003851176
RELAY SHA-T91 24VDC 30A 4PIN
- Warranty: 24 months
- Item no.: 1433304
- Manufacturer no.: SHA-T91 SHA-24VDC-S-A 4pin
- EAN: 2050003851176
RELAY SHA-T91 24VDC 30A 4PIN
- Warranty: 24 months
Technical data
Type | SHA-T91 SHA-24VDC-S-A 4pin |
---|---|
Coil nominal voltage | 24 V DC |
Coil voltage rating | 0.9 W |
Contact type | 1 maker |
Switching voltage (max.) | 28 V DC , 240 V AC |
Switching current (max.) | 30 A |
Connection | Solder pins , CEE 7/16 CEE plug |
Min. temperature | -55 °C |
Max. temperature | +85 °C |
Weight | 30 g |
Colour | Black |
---|---|
Length | 32.2 mm |
Width | 27.6 mm |
Height | 28 mm |
Dim | (L x W x H) 32.2 x 27.6 x 28 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Print relay, series SHA-T 91
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays