Technical data
Dim | (W x H x D) 125 x 16.8 x 79.4 mm |
---|---|
Colour | Silver |
Depth | 79.4 mm |
Height | 16.8 mm |
Width | 125 mm |
Weight | 148 g |
Sharp PWE-310
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: Sharp
Frequently bought together
Customer reviews
Similar products
See and discover other items from category