ShopVac Micro 10 Hand held 2020329 Wet/dry vacuum cleaner 10 l

  • Item no.: 2107934
  • Manufacturer no.: 2020329
  • EAN: 0026282290830

The Micro 10 Hand held is a light, handy for household use wet and dry vacuum cleaner. This vacuum cleaner is ideal for coarse dirt in the house, cellar, car, garages and is also suitable for outdoor use.

This text is machine translated.

  • Item no.: 2107934
  • Manufacturer no.: 2020329
  • EAN: 0026282290830

The Micro 10 Hand held is a light, handy for household use wet and dry vacuum cleaner. This vacuum cleaner is ideal for coarse dirt in the house, cellar, car, garages and is also suitable for outdoor use.

This text is machine translated.

  • Water column: 1725 mm/sec.
  • Air passage 2.6 m³/min.
Operating voltage 230 V
Power (P2) 1100 W
Material (container) Plastic
Collector 10 l
Weight 4.2 kg
Product type Wet/dry vacuum cleaner

Technical data

  • Water column: 1725 mm/sec.
  • Air passage 2.6 m³/min.
Operating voltage 230 V
Power (P2) 1100 W
Material (container) Plastic
Collector 10 l
Weight 4.2 kg
Product type Wet/dry vacuum cleaner

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners