ShopVac Micro 16 Portable 5891429 Wet/dry vacuum cleaner 16 l

  • Item no.: 2107932
  • Manufacturer no.: 5891429
  • EAN: 0026282290908

The Micro 16 is a light, handy and also suitable for household wet and dry vacuum cleaner. This vacuum cleaner is ideal for coarse dirt in the house, cellar, car and garages and is also suitable for outdoor use.This text is machine translated.…

  • Item no.: 2107932
  • Manufacturer no.: 5891429
  • EAN: 0026282290908

The Micro 16 is a light, handy and also suitable for household wet and dry vacuum cleaner. This vacuum cleaner is ideal for coarse dirt in the house, cellar, car and garages and is also suitable for outdoor use.This text is machine translated.…

  • Water column: 2039 mm/sec.
  • Air passage 2.83 m³/min.
Operating voltage 230 V
Power (P2) 1400 W
Material (container) Plastic
Collector 16 l
Weight 7.5 kg
Product type Wet/dry vacuum cleaner

Technical data

  • Water column: 2039 mm/sec.
  • Air passage 2.83 m³/min.
Operating voltage 230 V
Power (P2) 1400 W
Material (container) Plastic
Collector 16 l
Weight 7.5 kg
Product type Wet/dry vacuum cleaner

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners